345-050-521-104

Heilind Number:EDA345-050-521-104
Manufacturer:EDAC
Manufacturer Number:345-050-521-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-050-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-050-521-104

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board-To-Board PCB Connector. Designed for efficient power transmission, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With a single row configuration and 50 positions, it offers seamless integration on your PCB. The contact material, crafted from Copper Alloy, ensures reliable and low-resistance connections. Boasting a pitch of .1 inches and row spacing of .2 inches, it facilitates precise assembly. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees performance even in harsh environments. Perfect for various applications in the electronics industry, it exemplifies versatility and durability. Elevate your connectivity solutions with this essential component.