345-050-521-107

Heilind Number:EDA345-050-521-107
Manufacturer:EDAC
Manufacturer Number:345-050-521-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-050-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-050-521-107

Detailed Description

Enhance your PCB connectivity with this high-quality board-to-board card edge connector. Featuring a sleek green design, it offers reliable performance with a 3A amperage capacity. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable copper alloy contacts, it ensures secure and efficient power transmission. With 50 positions and a .1 inch pitch, it's perfect for various applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile and dependable for any project. Upgrade your connectivity solutions with this essential component.