345-050-521-108

Heilind Number:EDA345-050-521-108
Manufacturer:EDAC
Manufacturer Number:345-050-521-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-050-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-050-521-108

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 50 positions in a single row with a pitch of .1 inch, ensuring precise and reliable connections. The durable housing, made of UL 94V-0 Thermoplastic Polyester, offers exceptional protection and longevity, even in harsh environments. Crafted with copper alloy contacts, this connector guarantees optimal conductivity. Its straight mount orientation and compact design make it easy to install and save space on your PCB. With an operating temperature range of -40 to 105°C, it is suitable for a wide range of applications. Upgrade your PCB assembly with this essential connector for seamless data transmission and power distribution.