345-050-521-158

Heilind Number:EDA345-050-521-158
Manufacturer:EDAC
Manufacturer Number:345-050-521-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-050-521-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-050-521-158

Detailed Description

Enhance your PCB connectivity with our 50-position Board To Board PCB Connector. Designed for optimized performance, this connector features durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, ensuring reliable power transmission. With a compact pitch of .1 inches and straight mount orientation, it offers seamless integration on your circuit boards. Operating efficiently in a wide temperature range from -40 to 105 °C, it's suitable for various industrial applications. Upgrade your setup with this green-colored connector and experience superior connectivity like never before.