345-050-521-201

Heilind Number:EDA345-050-521-201
Manufacturer:EDAC
Manufacturer Number:345-050-521-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-050-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-050-521-201

Detailed Description

Enhance your board-to-board connections with this high-quality Card Edge Connector. Featuring 50 positions in two rows, this straight-mount connector offers reliable connectivity in a compact design. Crafted with a UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures durability and performance. With a pitch of .1 inches and row spacing of .2 inches, it facilitates efficient signal transmission. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for a variety of electronic applications. Rest assured, this connector is RoHS compliant, meeting the latest environmental standards. Upgrade your PCB connections with this essential component for seamless data transfer and power delivery.