345-050-521-207

Heilind Number:EDA345-050-521-207
Manufacturer:EDAC
Manufacturer Number:345-050-521-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-050-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-050-521-207

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector. Featuring a sleek green design, it boasts a robust housing made of UL 94V-0 thermoplastic polyester for enhanced durability. With two rows of 50 positions each, this connector offers ample connectivity options for your electronic devices. The copper alloy contact material ensures reliable signal transmission, while a pitch of .1 inches and row spacing of .2 inches allow for precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it is perfect for various industrial applications. Upgrade your PCB assembly with this top-of-the-line connector for seamless and efficient data transfer.