345-050-521-208

Heilind Number:EDA345-050-521-208
Manufacturer:EDAC
Manufacturer Number:345-050-521-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-050-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-050-521-208

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-to-Board PCB Connector. Featuring a sleek green design, this connector is not only visually appealing but also offers robust functionality. With an amperage of 3A and durable UL 94V-0 Thermoplastic Polyester housing material, it ensures reliable power transmission. Its two rows and 50 positions allow for versatile connections, while the copper alloy contact material guarantees excellent conductivity. The .1-inch pitch and .2-inch row spacing provide precise alignment, perfect for intricate PCB layouts. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.