345-050-521-258

Heilind Number:EDA345-050-521-258
Manufacturer:EDAC
Manufacturer Number:345-050-521-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-050-521-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-050-521-258

Detailed Description

Enhance your electronic connections with our Board To Board PCB Connector, designed for seamless integration in various applications. Featuring a vibrant Green color, this connector boasts a sturdy construction with UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With two rows and fifty positions, it offers ample connectivity for your PCB needs. The Copper Alloy contact material guarantees reliable performance, while the .1-inch pitch and .2-inch row spacing allow for precise positioning. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding environments. Trust in its straight mount orientation for effortless installation. Elevate your PCB interconnect solutions with this high-quality connector.