345-050-521-402

Heilind Number:EDA345-050-521-402
Manufacturer:EDAC
Manufacturer Number:345-050-521-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-050-521-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-050-521-402

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 50 durable positions with a single row layout, ensuring efficient and reliable connectivity. Crafted with precision, it boasts a green housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing both durability and safety. The contact material, Copper Alloy, further enhances conductivity for optimal performance. With a pitch of .1 inches and a row spacing of .2 inches, this connector offers easy installation on your PCB board. Its straight mount orientation allows for versatile usage, while its wide operating temperature range of -40 to 105 °C ensures stability in various environments. Upgrade your electronic assemblies with this essential component, perfect for a range of applications.