345-050-521-403

Heilind Number:EDA345-050-521-403
Manufacturer:EDAC
Manufacturer Number:345-050-521-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-050-521-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-050-521-403

Detailed Description

Enhance your PCB connectivity with this high-performance 50-position card edge connector. Designed for seamless board-to-board integration, it boasts a sturdy UL 94V-0 thermoplastic polyester housing and durable copper alloy contacts, ensuring reliable signal transmission in demanding environments. With a compact pitch of .1 inch and a straight mount orientation, it offers efficient space utilization and easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.