345-050-521-412

Heilind Number:EDA345-050-521-412
Manufacturer:EDAC
Manufacturer Number:345-050-521-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-050-521-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-050-521-412

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector, offering seamless integration for high-performance electronic devices. Designed for efficiency and durability, this connector features 50 positions for optimal connectivity, with a pitch of .1 inches ensuring precise alignment. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in harsh environments, with an operating temperature range of -40 to 105°C. The straight mount orientation and compact design make it easy to install, while the 1-row configuration with .2-inch row spacing maximizes space utilization on your board. Elevate your electronic assemblies with this versatile connector, a must-have for any professional or hobbyist in the field.