345-050-521-458

Heilind Number:EDA345-050-521-458
Manufacturer:EDAC
Manufacturer Number:345-050-521-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-050-521-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-050-521-458

Detailed Description

Enhance connectivity within your PCB layout with our high-performance Card Edge Connector. Designed for seamless integration, this connector features 50 positions arranged in a single row, with a compact .1-inch pitch and .2-inch row spacing for efficient PCB routing. Crafted from durable UL 94V-0 Thermoplastic Polyester, it offers reliable operation even in demanding environments, with a wide operating temperature range of -40 to 105 °C. The copper alloy contact material ensures optimal signal transmission, making it ideal for high-speed data and power applications. With a straight mount orientation, installation is quick and easy, perfect for streamlined PCB assembly processes. Elevate your design with this essential component, ensuring secure and efficient board-to-board connections.