345-050-521-478

Heilind Number:EDA345-050-521-478
Manufacturer:EDAC
Manufacturer Number:345-050-521-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-050-521-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-050-521-478

Detailed Description

Enhance your PCB connections with our high-performance Board To Board Card Edge Connector. Designed for optimal efficiency, this connector features 50 positions in a single row, ensuring seamless data transfer. The copper alloy contacts guarantee reliable conductivity, while the UL 94V-0 Thermoplastic Polyester housing offers exceptional durability. With a 3A amperage and operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. The .1-inch pitch and .2-inch row spacing provide precise alignment, and the straight mount orientation simplifies installation. Elevate your connectivity with this essential component for your projects.