345-050-521-488

Heilind Number:EDA345-050-521-488
Manufacturer:EDAC
Manufacturer Number:345-050-521-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-050-521-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-050-521-488

Detailed Description

Enhance your PCB connections with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a single row with 50 positions, ensuring efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing, paired with Copper Alloy contacts, guarantees reliable conductivity. With a compact pitch of .1 inch and row spacing of .2 inch, it offers precise alignment. Operating effortlessly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Upgrade your electronics with this essential component for optimal connectivity. Available in a vibrant green color, it not only functions flawlessly but also adds a pop of color to your design. Elevate your PCB assembly with our cutting-edge Card Edge Connector.