345-050-521-502

Heilind Number:EDA345-050-521-502
Manufacturer:EDAC
Manufacturer Number:345-050-521-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-050-521-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-050-521-502

Detailed Description

Enhance connectivity within your electronic devices with this versatile Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, this connector ensures reliable performance even in challenging environments. With two rows of copper alloy contacts, each spaced at a pitch of .1 inch and .2 inch row spacing, it offers seamless inter-board communication. Boasting 50 positions, it facilitates extensive data transfer, while its straight mount orientation allows for easy installation. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications, from consumer electronics to industrial machinery. Upgrade your connectivity solutions with this high-quality card edge connector.