345-050-521-503

Heilind Number:EDA345-050-521-503
Manufacturer:EDAC
Manufacturer Number:345-050-521-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-050-521-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-050-521-503

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a streamlined design with two rows, it enables seamless inter-board connections with a pitch of 0.1 inches and a row spacing of 0.2 inches. The 50-position connector boasts durable construction, with UL 94V-0 Thermoplastic Polyester housing and robust Copper Alloy contacts ensuring reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for use in various environments. Its straight mount orientation facilitates easy installation onto PCBs, making it a versatile and essential component for your electronic assemblies.