345-050-521-504

Heilind Number:EDA345-050-521-504
Manufacturer:EDAC
Manufacturer Number:345-050-521-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-050-521-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-050-521-504

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a vibrant Green housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With two rows of precisely engineered copper alloy contacts, each with a pitch of .1 inches and a row spacing of .2 inches, it offers seamless signal transmission. The straight mount orientation allows for easy installation, while its 50 positions cater to diverse connectivity needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for various applications in the electronics industry. Upgrade your setup and experience efficient data transfer with this essential component.