345-050-521-558

Heilind Number:EDA345-050-521-558
Manufacturer:EDAC
Manufacturer Number:345-050-521-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-050-521-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-050-521-558

Detailed Description

Enhance your electronic connections with our 50-position board-to-board PCB connector. Designed for seamless integration, this straight-mount connector features a durable UL 94V-0 thermoplastic polyester housing, ensuring reliable performance even in harsh environments. With a compact pitch of .1 inches and a row spacing of .2 inches, it offers efficient PCB connectivity. Crafted from high-quality copper alloy, the contacts guarantee optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your circuit boards with this essential component for secure and efficient data transmission. Trust in our commitment to quality and innovation in every connection.