345-050-521-603

Heilind Number:EDA345-050-521-603
Manufacturer:EDAC
Manufacturer Number:345-050-521-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-050-521-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-050-521-603

Detailed Description

Elevate your PCB connectivity with this high-performance Card Edge Connector. Designed for precision and durability, it features 50 positions with a single row layout, maximizing efficiency in your electronic setups. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance even in demanding environments. The 0.1-inch pitch and 0.2-inch row spacing allow for seamless integration, while the straight mount orientation offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.