345-050-521-604

Heilind Number:EDA345-050-521-604
Manufacturer:EDAC
Manufacturer Number:345-050-521-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-050-521-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-050-521-604

Detailed Description

Enhance your PCB connections with our Green 50-position Board to Board Card Edge Connector. Designed for seamless integration, this connector features a single row configuration with a .1-inch pitch and .2-inch row spacing, ensuring precise alignment on your circuit board. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability even in harsh environments, with a wide operating temperature range of -40 to 105°C. The copper alloy contact material ensures optimal conductivity, while the straight mount orientation facilitates easy installation. Upgrade your connectivity solutions with this high-performance connector, a must-have for any electronics project.