345-050-521-688

Heilind Number:EDA345-050-521-688
Manufacturer:EDAC
Manufacturer Number:345-050-521-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-050-521-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-050-521-688

Detailed Description

Enhance your PCB connectivity with our high-quality Board-to-Board Card Edge Connector. Designed for seamless integration, this 50-position connector features a single row layout with a pitch of .1 inch, ensuring precise and reliable connections. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees optimal performance even in demanding environments. With a straight mount orientation and a compact design, it's perfect for space-constrained applications. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for a wide range of settings. Upgrade your connectivity solutions with this essential component.