345-050-521-802

Heilind Number:EDA345-050-521-802
Manufacturer:EDAC
Manufacturer Number:345-050-521-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-050-521-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-050-521-802

Detailed Description

Enhance your PCB connections with our 50-position Board-to-Board PCB Connector, designed for seamless electronic integration. This essential component features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environments. With two rows of copper alloy contacts and a .1-inch pitch, it enables efficient signal transmission with minimal interference. The straight mount orientation and .2-inch row spacing offer easy installation and maintenance. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications. Elevate your connectivity game with this essential component, a must-have in any electronic project.