345-050-521-803

Heilind Number:EDA345-050-521-803
Manufacturer:EDAC
Manufacturer Number:345-050-521-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-050-521-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-050-521-803

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 50 positions spread across 2 rows, ensuring efficient data transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability in various operating conditions. Each contact is made of Copper Alloy, providing optimal conductivity. Whether you're a professional or DIY enthusiast, this connector, with a straight mount orientation, is easy to install. Its wide operating temperature range of -40 to 105°C further enhances its versatility. Upgrade your projects with this essential component.