345-050-521-807

Heilind Number:EDA345-050-521-807
Manufacturer:EDAC
Manufacturer Number:345-050-521-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-050-521-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-050-521-807

Detailed Description

Enhance connectivity in electronic devices with this versatile 50-position Board To Board PCB Connector. Designed for seamless integration, it boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in demanding environments. The copper alloy contacts offer optimal conductivity, while the .1-inch pitch and .2-inch row spacing provide precision alignment. With a straight mount orientation, it facilitates easy installation on PCBs. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Elevate your connectivity solutions with this essential component.