345-050-521-808

Heilind Number:EDA345-050-521-808
Manufacturer:EDAC
Manufacturer Number:345-050-521-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-050-521-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-050-521-808

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for precision and durability, this connector features 50 positions with a pitch of .1 inch, ensuring seamless and secure connections. Its UL 94V-0 Thermoplastic Polyester housing guarantees safety and reliability, even in challenging environments. The copper alloy contacts provide excellent conductivity, while the straight mount orientation offers easy installation. With an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your electronic assemblies with this essential component for optimal performance and longevity.