345-050-521-812

Heilind Number:EDA345-050-521-812
Manufacturer:EDAC
Manufacturer Number:345-050-521-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-050-521-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-050-521-812

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows of 50 positions each, allowing for efficient data transfer between boards. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation, even in demanding environments. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for seamless connections. Crafted with copper alloy contacts, it guarantees excellent conductivity for optimal signal transmission. Whether you're working on industrial machinery or consumer electronics, this connector is the perfect choice. Operating in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.