345-050-521-858

Heilind Number:EDA345-050-521-858
Manufacturer:EDAC
Manufacturer Number:345-050-521-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-050-521-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-050-521-858

Detailed Description

Enhance your PCB connectivity with our high-performance Board-To-Board Card Edge Connector. Designed for optimal signal transmission, this connector features 50 positions across two rows, allowing for seamless interconnection on your circuit board. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in harsh operating environments ranging from -40 to 105 °C. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Each contact is crafted from Copper Alloy, providing excellent conductivity. Whether for industrial or commercial applications, this straight-mount connector is the perfect solution for your connectivity needs.