345-050-523-102

Heilind Number:EDA345-050-523-102
Manufacturer:EDAC
Manufacturer Number:345-050-523-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-050-523-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-050-523-102

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek design in a vibrant green hue, it boasts 50 positions within a single row, ensuring seamless and efficient connections. Crafted with precision, it guarantees reliable performance with an amperage rating of 3A. The housing is made of UL 94V-0 Thermoplastic Polyester, providing durability and safety. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for optimal signal transmission. Its copper alloy contact material ensures low impedance and excellent conductivity. Designed for straight mount orientation, it effortlessly integrates into your circuit setup. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Elevate your PCB assembly with this essential connector.