345-050-523-201

Heilind Number:EDA345-050-523-201
Manufacturer:EDAC
Manufacturer Number:345-050-523-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-050-523-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-050-523-201

Detailed Description

Enhance your PCB connections with this high-performance board-to-board connector. Designed for precision and durability, it features a streamlined two-row layout with 50 positions for seamless data transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable operation even in harsh environments, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers efficient signal transfer. Its straight mount orientation simplifies installation, and an operating temperature range of -40 to 105°C makes it suitable for a wide variety of applications. Upgrade your setup with this essential component for seamless and secure connectivity.