345-050-523-288

Heilind Number:EDA345-050-523-288
Manufacturer:EDAC
Manufacturer Number:345-050-523-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-050-523-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-050-523-288

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green hue, this connector ensures reliable power delivery with an amperage of 3A. Its two rows of copper alloy contacts, spaced at .1in pitch and .2in row spacing, provide seamless connection for up to 50 positions. Designed for straight mount orientation, it offers easy installation on your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various electronic applications, guaranteeing optimal performance and longevity. Upgrade your setup with this essential component for efficient signal transmission.