345-050-523-403

Heilind Number:EDA345-050-523-403
Manufacturer:EDAC
Manufacturer Number:345-050-523-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-050-523-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-050-523-403

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless board-to-board integration, it features 50 positions in a single row with a .1-inch pitch, ensuring precise and secure connectivity. The connector boasts a durable UL 94V-0 Thermoplastic Polyester housing and corrosion-resistant Copper Alloy contacts, guaranteeing longevity and reliability in any application. With a straight mount orientation and operating temperature range of -40 to 105°C, it offers versatility for various electronic setups. Upgrade your system with this essential connector, a must-have for any electronics enthusiast or professional.