345-050-523-404

Heilind Number:EDA345-050-523-404
Manufacturer:EDAC
Manufacturer Number:345-050-523-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-050-523-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-050-523-404

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Boasting a sleek, durable design in UL 94V-0 Thermoplastic Polyester, it ensures reliable functionality even in demanding environments. With 50 positions and a 3A amperage, it offers ample power and versatility for your electronic projects. The copper alloy contacts guarantee efficient signal transmission, while the .1-inch pitch and .2-inch row spacing provide precise, secure connections. Designed for straight mounting orientation, it's ideal for seamless integration onto your PCB. Operating smoothly within a wide temperature range of -40 to 105°C, this connector is a dependable solution for industrial and commercial applications. Elevate your connectivity game with this essential component.