345-050-523-412

Heilind Number:EDA345-050-523-412
Manufacturer:EDAC
Manufacturer Number:345-050-523-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-050-523-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-050-523-412

Detailed Description

Enhance connectivity within your electronic devices with this 50-position, single-row Board to Board PCB Connector. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance. The .1-inch pitch and .2-inch row spacing allow for seamless integration on PCBs. Operating at temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. With a straight mount orientation, it facilitates easy installation. Upgrade your system with this high-quality connector, designed for optimal functionality.