345-050-523-488

Heilind Number:EDA345-050-523-488
Manufacturer:EDAC
Manufacturer Number:345-050-523-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-050-523-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-050-523-488

Detailed Description

Elevate your PCB designs with our high-quality 50-position board-to-board connector. Designed for seamless connectivity, this connector features a durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts for optimal performance. With a pitch of .1 inches and straight mount orientation, it ensures a secure and stable connection. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliability in diverse environments. Upgrade your electronic assemblies with this essential component, where precision meets durability.