345-050-524-101

Heilind Number:EDA345-050-524-101
Manufacturer:EDAC
Manufacturer Number:345-050-524-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-050-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-050-524-101

Detailed Description

Enhance your connectivity with our high-performance 50-position Board To Board PCB Connector. Designed for seamless integration on PCBs, this straight-mount connector features a single row with a compact .1-inch pitch, perfect for space-efficient layouts. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it ensures secure and stable connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it offers versatility for various applications. Whether you're a DIY enthusiast or a professional, this green-colored connector is a must-have in your toolkit. Upgrade your projects with ease and precision with this essential component.