345-050-524-412

Heilind Number:EDA345-050-524-412
Manufacturer:EDAC
Manufacturer Number:345-050-524-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-050-524-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-050-524-412

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 50 positions with a pitch of .1 inches, ensuring precision in data transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation, even in challenging environments with an operating temperature range of -40 to 105°C. Its straight mount orientation and copper alloy contact material further optimize signal integrity. Ideal for various applications, this green connector is a reliable solution for efficient and secure board-to-board connections. Stay ahead in connectivity with this essential component for your electronic assemblies.