345-050-524-604

Heilind Number:EDA345-050-524-604
Manufacturer:EDAC
Manufacturer Number:345-050-524-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-050-524-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-050-524-604

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 50 positions in a single row with a pitch of .1 inches, ensuring precise alignment on your circuit board. The housing is crafted from UL 94V-0 Thermoplastic Polyester for durability and safety. Each contact is made of Copper Alloy, guaranteeing reliable conductivity. With a low amperage rating of 3A, it's perfect for sensitive electronic components. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications. Its straight mount orientation and compact design make it easy to install, while the .2-inch row spacing allows for efficient PCB layout. Elevate your PCB design with this essential component.