345-050-525-101

Heilind Number:EDA345-050-525-101
Manufacturer:EDAC
Manufacturer Number:345-050-525-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-050-525-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-050-525-101

Detailed Description

Enhance your connectivity with this reliable Board To Board PCB Connector. Designed for seamless integration, this connector features 50 positions in a single row with a pitch of .1 inch, ensuring efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and sturdy Copper Alloy contacts, it guarantees long-lasting performance. The straight mount orientation and convenient row spacing of .2 inch make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a variety of environments. Elevate your PCB assembly with this essential connector.