345-050-525-201

Heilind Number:EDA345-050-525-201
Manufacturer:EDAC
Manufacturer Number:345-050-525-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-050-525-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-050-525-201

Detailed Description

Elevate your connectivity with this premium Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With two rows and 50 positions, it offers ample space for a secure and efficient connection. The contact material, crafted from high-quality Copper Alloy, ensures optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Its 0.1-inch pitch and 0.2-inch row spacing, along with a straight mount orientation, guarantee easy installation on your PCB. Upgrade your setup with this essential connector.