345-050-525-288

Heilind Number:EDA345-050-525-288
Manufacturer:EDAC
Manufacturer Number:345-050-525-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-050-525-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-050-525-288

Detailed Description

Enhance connectivity in your electronic projects with this durable Board To Board PCB Connector. Featuring a vibrant green hue, this connector boasts a 3 A amperage and is designed with high-quality UL 94V-0 Thermoplastic Polyester housing for reliable performance. With two rows and 50 positions, it offers ample connectivity options for your PCB setup. The copper alloy contact material ensures efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for easy integration. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.