345-050-525-404

Heilind Number:EDA345-050-525-404
Manufacturer:EDAC
Manufacturer Number:345-050-525-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-050-525-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-050-525-404

Detailed Description

Enhance connectivity within your devices with this high-performance Board To Board PCB Connector. Designed for efficiency and durability, it features 50 positions with copper alloy contacts for reliable signal transmission. The green housing, made of UL 94V-0 Thermoplastic Polyester, ensures safety and longevity. With a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration on your PCB. Operating in a wide temperature range from -40 to 105 °C, it guarantees optimal performance in various environments. Its straight mount orientation and single-row configuration make installation a breeze. Upgrade your electronic assemblies with this essential component, perfect for a range of applications in industries like telecommunications, automotive, and consumer electronics. Trust in its quality and precision for seamless connectivity solutions.