345-050-525-512

Heilind Number:EDA345-050-525-512
Manufacturer:EDAC
Manufacturer Number:345-050-525-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-050-525-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-050-525-512

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connectors. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, these connectors ensure reliable performance in any environment. With two rows and a pitch of .1 inches, they offer seamless integration for up to 50 positions. The copper alloy contact material guarantees efficient power transmission, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Trust in our high-quality connectors to optimize your PCB connections.