345-050-540-108

Heilind Number:EDA345-050-540-108
Manufacturer:EDAC
Manufacturer Number:345-050-540-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-050-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-050-540-108

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector offers high-performance functionality with a single row layout, allowing for precise and efficient connections. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures reliability in any application. The contact material, made of Copper Alloy, guarantees optimal conductivity and longevity. With a pitch of .1 in and row spacing of .2 in, this connector provides precise alignment for seamless data transmission. Featuring 50 positions, it accommodates intricate circuitry with ease. Its straight mount orientation and operating temperature range of -40 to 105 °C make it versatile for a wide range of environments. Upgrade your electronics with this essential component for seamless board-to-board connectivity.