345-050-540-178

Heilind Number:EDA345-050-540-178
Manufacturer:EDAC
Manufacturer Number:345-050-540-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-050-540-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-050-540-178

Detailed Description

Enhance connectivity within your electronic devices with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features 50 positions with a single row layout, ensuring efficient data transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability in any operating environment, withstanding temperatures ranging from -40 to 105 °C. The copper alloy contact material provides superior conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Its straight mount orientation streamlines installation, making it ideal for various applications in the electronics industry. Elevate your connectivity solutions with this high-performance connector.