345-050-540-201

Heilind Number:EDA345-050-540-201
Manufacturer:EDAC
Manufacturer Number:345-050-540-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-050-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-050-540-201

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connectors, featuring a vibrant Green color for easy identification. With a compact design comprising 50 positions across 2 rows, these connectors ensure seamless data transfer in your electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, they guarantee reliable and long-lasting connections. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for various applications. Choose this RoHS-compliant solution for efficient and environmentally friendly PCB assembly. Elevate your connectivity experience with these high-quality connectors.