345-050-540-288

Heilind Number:EDA345-050-540-288
Manufacturer:EDAC
Manufacturer Number:345-050-540-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-050-540-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-050-540-288

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts for reliable power transmission. With a compact 2-row design featuring 50 positions at a pitch of .1 inches, it offers optimal space utilization on your board. The straight mount orientation and -40 to 105 °C operating temperature range ensure versatility in various applications. Upgrade your electronic assemblies with this green-colored connector, delivering a steady 3A of amperage throughput. Trust in its quality and precision for all your connectivity needs.