345-050-540-412

Heilind Number:EDA345-050-540-412
Manufacturer:EDAC
Manufacturer Number:345-050-540-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-050-540-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-050-540-412

Detailed Description

Enhance your PCB connections with our Board To Board Card Edge Connector, designed for seamless integration in a variety of electronic devices. With a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. Featuring a single row layout with 50 positions, it offers ample connectivity options. The contact material of Copper Alloy guarantees reliable performance, while the .1 inch pitch and .2 inch row spacing allow for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for both industrial and commercial applications. Trust in our high-quality connector to optimize your PCB setup with efficiency and precision.