345-050-540-458

Heilind Number:EDA345-050-540-458
Manufacturer:EDAC
Manufacturer Number:345-050-540-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-050-540-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-050-540-458

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Green Board To Board PCB Connector. With an amperage of 3A and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable power transmission. The copper alloy contact material and 50 positions guarantee secure and efficient data transfer. Featuring a straight mount orientation and a compact .1-inch pitch, it seamlessly integrates into your PCB layout. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Upgrade your connectivity with this essential component.