345-050-540-478

Heilind Number:EDA345-050-540-478
Manufacturer:EDAC
Manufacturer Number:345-050-540-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-050-540-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-050-540-478

Detailed Description

Upgrade your connectivity with our 50-position Board To Board PCB Connector, designed for seamless integration in your electronic projects. Crafted with precision and durability in mind, this connector features a single row layout with a pitch of .1 inches, ensuring optimal performance and compatibility. The green housing, made of UL 94V-0 Thermoplastic Polyester, guarantees safety and reliability in any environment. With copper alloy contacts, you can trust in efficient and secure data transmission. Whether you're a DIY enthusiast or a professional, this connector, with its straight mount orientation and -40 to 105 °C operating temperature range, is the perfect choice for your PCB assembly needs. Elevate your projects with this essential component, available now.