345-050-540-502

Heilind Number:EDA345-050-540-502
Manufacturer:EDAC
Manufacturer Number:345-050-540-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-050-540-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-050-540-502

Detailed Description

Enhance your connectivity solutions with this high-performance Board To Board PCB Connector, featuring 50 positions across two rows for seamless signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance in diverse environments, with a contact material of Copper Alloy for optimal conductivity. The .1 inch pitch and .2 inch row spacing offer precise alignment, while the straight mount orientation simplifies installation on your PCBs. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in electronics and technology. Elevate your connectivity game with this essential component.